Manufacturer Part #
QJ6016LH6TP
QJ6016 Series 600 V 16A Single Alternistor Snubberless TRIAC-TO-220-3
Product Specification Section
Littelfuse QJ6016LH6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse QJ6016LH6TP - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.6V |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 80mA |
On-state RMS Current [Irms]-Max: | 16A |
Hold Current [Ih]: | 70mA |
Configuration: | Single |
Peak Current-Max: | 200A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.02
30
$1.97
100
$1.95
300
$1.92
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole