text.skipToContent text.skipToNavigation

Manufacturer Part #

DD600N16KHPSA3

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DD600N16KHPSA3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.32V
On-state RMS Current [Irms]-Max: 950A
Leakage Current: 40mA
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$542.84
USD
Quantity
Unit Price
2
$271.42
4
$267.46
6
$265.18
8+
$262.32
Product Variant Information section