Manufacturer Part #
BTA24-600BWRG
BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA24-600BWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA24-600BWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 25A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
The BTA24-600BWRG is a Snubberless Triac suitable for general purpose mains power AC switching.
Features:
- High current triac
- Low thermal resistance with clip bonding
- High commutation (4 quadrant) or very high commutation (3 quadrant) capability
- BTA series UL1557 certified (File ref: 81734)
- Packages are RoHS (2002/95/EC) compliant
Applications:
- ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits, etc.
- For phase control operation in light dimmers, motor speed controllers, and similar.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.65
50
$0.635
200
$0.62
750
$0.60
2,500+
$0.57
Product Variant Information section
Available Packaging
- Tube Qty: 4+ / Unit Price: $0.635 / Stock: 8,704 Qty: 50+$0.635 Stock: 8,704
- Tube Qty: 50+ / Unit Price: $0.62 / Stock: 81,850 Qty: 50+$0.62 Stock: 81,850
- Tube Qty: 50+ / Unit Price: $0.885 / Stock: 62,350 Qty: 50+$0.885 Stock: 62,350
- Tube Qty: 2,000+ / Unit Price: $0.635 / Stock: 0 Qty: 50+$0.635 Stock: 0
- TubeSelected Variant Qty: 1,150+ / Unit Price: $0.65 / Stock: 0 Qty: 1+$0.65 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.62 / Stock: 500 Qty: 50+$0.62 Stock: 500
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount