Manufacturer Part #
BTA12-700CRG
BTA12 Series 600 Vdrm 50 mA Through Hole Triac Power Thyristor - ITO-220AB
Product Specification Section
STMicroelectronics BTA12-700CRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA12-700CRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 12A |
Hold Current [Ih]: | 25mA |
Configuration: | Single |
Peak Current-Max: | 126A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | ITO-220AB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,950
Germany (Online Only):
11,950
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.69
200
$0.67
750
$0.655
1,500
$0.645
3,750+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
ITO-220AB
Mounting Method:
Through Hole