B88069X4880S102 in Bag by TDK EPCOS | Gas Discharge Tubes (GDTs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X4880S102

N81-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X4880S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.00
USD
Quantity
Unit Price
100
$0.97
300
$0.95
500
$0.94
2,000
$0.91
3,000+
$0.895
Product Variant Information section