text.skipToContent text.skipToNavigation

Manufacturer Part #

ITV4030L0422NR

ITV4030 Series 22 A AC 36 V DC Fuse Board Mount Battery Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse ITV4030L0422NR - Technical Attributes
Attributes Table
Voltage Rating: 36V
Response Characteristic: Fast-Acting
Current Rating: 22A
Resistance: 2.5mΩ
Operating Temp Range: -10°C to +65°C
Dimension: L  4mm x W  3mm
Storage Temperature Range: 0°C to 35°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,050.00
USD
Quantity
Unit Price
5,000+
$1.81
Product Variant Information section