Manufacturer Part #
3413.0328.24
UST 1206 Series 32 VAC 63 VDC 10 A 21 Melting I²t SMT Slow Blow Fuse
Product Specification Section
SCHURTER 3413.0328.24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3413.0328.24 - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Rated Voltage (VAC): | 32VAC |
Response Characteristic: | Time Lag |
Current Rating: | 10A |
Resistance: | 5.5mΩ |
Interrupting Rating: | 100A |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 21 |
Case Size: | 1206 (3216 Metric) |
Storage Temperature Range: | 0°C to 60°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.22
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount