text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6165.0001

FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder

Product Specification Section
Littelfuse 178.6165.0001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 80V
Termination Style: PC Pin
No of Poles: 1
Dimension: L  19.1mm x W  5.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,100
Germany (Online Only):
12,100
9,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$205.00
USD
Quantity
Web Price
100
$2.05
300
$2.00
500
$1.98
1,000
$1.94
2,000+
$1.90