UCLAMP3301H.TCT in Reel by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3301H.TCT

UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Semtech UCLAMP3301H.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±30kV
Rated Power: 40W
Leakage Current: 0.5µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
234,000
USA:
234,000
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175