Manufacturer Part #
UCLAMP1201H.TCT
UCLAMP Series 200 W 19 V 1 Line ESD Protection TVS Diode - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Semtech UCLAMP1201H.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP1201H.TCT - Technical Attributes
Attributes Table
Directional: | Uni-Directional |
Clamping Voltage-Max: | 19V |
Breakdown Voltage-Min: | 13.3V |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.188
6,000
$0.184
9,000
$0.182
12,000
$0.181
15,000+
$0.176
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.188 / Stock: 0 Qty: 3,000+$0.188 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.188 / Stock: 0 Qty: 3,000+$0.188 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.197 / Stock: 0 Qty: 3,000+$0.197 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.197 / Stock: 213,000 Qty: 3,000+$0.197 Stock: 213,000
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount