SMDA05.TBT in Cut Tape by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05.TBT

SMDA Series 11 V 400 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Semtech SMDA05.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 400pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 20µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.18
USD
Quantity
Unit Price
1
$2.18
5
$2.03
30
$1.87
100
$1.76
250+
$1.67