
Manufacturer Part #
PMAD1103-LF
PMAD1103 Series 8 Channel 5pF 1.2 Vf Steering Diode Array - DIP-14
Product Specification Section
ProTek Devices PMAD1103-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PMAD1103-LF - Technical Attributes
Attributes Table
No of Channels: | 8 |
Directional: | Uni-Directional |
Standoff Voltage: | 50V |
Capacitance: | 5pF |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 0.1µA |
Package Style: | DIP-14 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$1.69
100
$1.66
375
$1.64
750
$1.63
1,875+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-14
Mounting Method:
Through Hole