Manufacturer Part #
MLSEP24B-0603
MLSEP Series 36 V SMT Multilayer Polymer ESD Transient Voltage Siuppressor
Product Specification Section
Surge MLSEP24B-0603 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge MLSEP24B-0603 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 36V |
Capacitance: | 0.15pF |
Operating Temp Range: | -40°C to +90°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0506
10,000
$0.0499
20,000
$0.0491
25,000
$0.0488
75,000+
$0.0473
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount