
Manufacturer Part #
GG0402050R3C2P
ESD Suppressors / TVS Diodes SMP Diode 0402, 5vdc 0.3 pf
Product Specification Section
KYOCERA AVX GG0402050R3C2P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX GG0402050R3C2P - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 15.5V |
Standoff Voltage: | 5V |
Capacitance: | 0.3pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±20kV |
Rated Power: | 54W |
Leakage Current: | 1µA |
Peak Output Current: | 3A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0414
20,000
$0.0407
30,000
$0.0403
40,000
$0.0401
50,000+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount