text.skipToContent text.skipToNavigation

Manufacturer Part #

EZA-EG3A50AV

EZAEG Series 100 Vcl 0.1 pF 0603 Surface Mount ESD Suppressor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EZA-EG3A50AV - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 100V
Capacitance: 0.1pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$481.50
USD
Quantity
Unit Price
5,000
$0.0963
10,000
$0.0946
15,000+
$0.0929
Product Variant Information section