text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDLC5V0D9L-TP

ESDLC Series 75 W 5 V Uni-Directional SMT ESD Protection Diode - SOD-923

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Micro Commercial Components ESDLC5V0D9L-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 6.5V
Breakdown Voltage-Min: 5.4V
Standoff Voltage: 5V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±25kV
Rated Power: 75W
Leakage Current: 0.5µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +125°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
584,000
Germany (Online Only):
584,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$235.20
USD
Quantity
Unit Price
8,000
$0.0294
16,000
$0.0289
32,000
$0.0285
40,000
$0.0283
120,000+
$0.0275
Product Variant Information section