Manufacturer Part #
ESD9C5.0ST5G
ESD9C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOD-923
Product Specification Section
onsemi ESD9C5.0ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9C5.0ST5G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 10V |
Breakdown Voltage-Max: | 11V |
Standoff Voltage: | 5V |
Capacitance: | 6.2pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | ±15kV |
Rated Power: | 150mW |
Leakage Current: | 0.5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-923 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
8,000
$0.0379
16,000
$0.0374
24,000
$0.037
40,000
$0.0366
80,000+
$0.0357
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount