Manufacturer Part #
MFU1206FF01500P100
MFU Series 1206 (3216) 1.5 A 63 VDC Very Quick Acting Thin Film Flat Chip Fuse
Product Specification Section
Vishay MFU1206FF01500P100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MFU1206FF01500P100 - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Response Characteristic: | Very Fast Acting |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.26
4,000
$0.255
15,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount