
Manufacturer Part #
LP-CC-10
LP-CC Series 10A 150 VDC Ø 10 x 38 mm Low Peak Time-Delay Fuse
Product Specification Section
Eaton LP-CC-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton LP-CC-10 - Technical Attributes
Attributes Table
Voltage Rating: | 600V |
Rated Voltage (VAC): | 600VAC |
Response Characteristic: | Time Delay |
Current Rating: | 10A |
Interrupting Rating: | 200kA |
Color: | Yellow |
Dimension: | L 38.1mm x D 10.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$52.42
4
$51.69
15
$51.00
25
$50.74
50+
$49.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag