Manufacturer Part #
ERBRG1R50V
ERB-RG Series 1206 1.6 A 63 V Fast-acting Surface Mount Micro Chip Fuse
Product Specification Section
Panasonic ERBRG1R50V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERBRG1R50V - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Response Characteristic: | Fast-Acting |
Current Rating: | 1.5A |
Interrupting Rating: | 50A |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000
$0.192
10,000
$0.19
15,000
$0.188
20,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount