text.skipToContent text.skipToNavigation

Manufacturer Part #

ERB-RE3R00V

FUSE BOARD MOUNT 3A 32VDC 0603

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERB-RE3R00V - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 33mΩ
Interrupting Rating: 50A
Operating Temp Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
Storage Temperature Range: 5°C to 35°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$477.50
USD
Quantity
Unit Price
5,000
$0.0955
10,000
$0.0939
15,000
$0.093
20,000
$0.0923
25,000+
$0.0903
Product Variant Information section