text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-3-15-R

S506 Series Time Delay 250 VAC 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-S506-3-15-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 3.15A
Resistance: 0.45Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.621A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Web Price
1,000
$0.62
3,000
$0.60
5,000
$0.59
15,000
$0.57
25,000+
$0.555
Product Variant Information section