Manufacturer Part #
37214000001
372 Series Time Lag 250 V 4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Product Specification Section
Littelfuse 37214000001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 37214000001 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Time Lag |
Current Rating: | 4A |
Resistance: | 0.4Ω |
Operating Temp Range: | -40°C to +85°C |
Typical Melting I2t (A2sec): | 126.4A |
Dimension: | L 8mm x D 8.5mm |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.25
4,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
RADIAL
Mounting Method:
Through Hole