text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0002.22

USFF Series 63 V 50 mA 3.2 x 1.6 mm Super-Quick-Acting Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3413.0002.22 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 50mA
Resistance: 8.35Ω
Operating Temp Range: -55°C to +90°C
Dimension: L  1.6mm x W  3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,630.00
USD
Quantity
Unit Price
1,000
$0.83
2,000
$0.815
3,000
$0.81
4,000
$0.805
5,000+
$0.79
Product Variant Information section