Manufacturer Part #
3403.0157.24
UMT250 Series Time Lag 125 V 0.125 A Non Resettable Fuse AEC-Q200 & IATF 16949
Product Specification Section
SCHURTER 3403.0157.24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3403.0157.24 - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 125mA |
Interrupting Rating: | 100A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 0.055 |
Dimension: | 10.10 x 3.00 x 3.00 mm |
Storage Temperature Range: | 0°C to 60°C |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.61
4,000
$0.60
6,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount