text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6618

MST250 Series Time Lag 250 V 2 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
SCHURTER 0034.6618 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Black
Typical Melting I2t (A2sec): 34A
Dimension: L  8.5mm x D  8.5mm
Storage Temperature Range: 0°C to 40°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$43.00
USD
Quantity
Unit Price
100
$0.43
400
$0.42
1,500
$0.41
2,500
$0.405
5,000+
$0.39
Product Variant Information section