text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3125

FST Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
SCHURTER 0034.3125 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 6.3A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 190A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,791
USA:
3,791
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
125
$0.275
400
$0.27
1,500
$0.26
5,000+
$0.25
Product Variant Information section