text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393246-6

W23 Series 15 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2313
Product Specification Section
TE Connectivity 6-1393246-6 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Thermal
Features & Applications

The 6-1393246-6 is a  W23 Series 15 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker.

Features:

  • 0.5 amp to 50 amp ratings may be used as on/off switch
  • Cannot be reset against overload
  • W23 has visible trip indicator band
  • Screw termination
  • Trip-free operation

 

 

Pricing Section
Global Stock:
2,250
Germany (Online Only):
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,497.50
USD
Quantity
Unit Price
25+
$17.99