SMTU1225-LF.TR in Reel by Renata Batteries | Battery Holders & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU1225-LF.TR

Surface Mount CR1225 Battery Holder Tape and Reel

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Renata Batteries SMTU1225-LF.TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 12 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Surface Mount
Features & Applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
6,000
USA:
6,000
24,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$457.50
USD
Quantity
Unit Price
750+
$0.61
Product Variant Information section