text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-HLD-001-THM

Battery Holder CR2025/2032 Through Hole Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity BAT-HLD-001-THM - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  4.2mm x L  21.1mm x W  15.5mm
Termination Style: Tab
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Web Price
1
$0.405
125
$0.39
400
$0.375
1,500
$0.36
5,000+
$0.335
Product Variant Information section