120591-1 in Tray by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

120591-1

AMP Series 20 mm Cell Size PC Pin Through Hole Coin Cell Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
TE Connectivity 120591-1 - Technical Attributes
Attributes Table
Color: Black
Contact Plating: Pre-Tin
Current Rating: 7A
Operating Temp Range: -30°C to +70°C
Shielding: No
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
3,912
USA:
3,912
On Order:
0
Factory Stock:Factory Stock:
8,640
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
30
$1.11
100
$1.08
300
$1.05
1,000+
$0.995
Product Variant Information section