text.skipToContent text.skipToNavigation

Manufacturer Part #

TLH-5934/P

TLH-5934 Series 3.6 V 0.9 Ah 1/10D Size PC Pin Tadiran Lithium Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Date Code: 2449
Product Specification Section
Tadiran Batteries TLH-5934/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/10 D
Capacity: 0.9Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$34.60
USD
Quantity
Unit Price
5
$6.92
15
$6.85
25
$6.82
50
$6.77
100+
$6.70