TL-5135/P in Tray by Tadiran Batteries | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5135/P

TL Series 1.7 Ah 1/6 D Cell 3.6 V 3 Pin Lithium Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-5135/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/6 D
Capacity: 1.7Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More

 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
264
Multiple Of:
66
Total
$1,855.92
USD
Quantity
Unit Price
66+
$7.03