
Manufacturer Part #
SLB12400L1511CV
SLB Series 2.4V 150mAh 3.5 mm lead length Small Lithium-Ion Rechargeable Battery
Product Specification Section
Nichicon SLB12400L1511CV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon SLB12400L1511CV - Technical Attributes
Attributes Table
Chemistry: | Lithium Ion |
Rated Voltage: | 2.4V |
Capacity: | 150mAh |
Rechargeable: | Yes |
Discharge Current: | 3A |
Termination Style: | PC Pin |
Diameter: | 12.5mm |
Operating Temp Range: | -30°C to +60°C |
Dimension: | L 40mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$10.54
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole