Manufacturer Part #
ML-2020/BN
Rechargeable Coin Cell Battery 3V 45mAH
Product Specification Section
Panasonic ML-2020/BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ML-2020/BN - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 3V |
Capacity: | 45mAh |
Rechargeable: | Yes |
Number of Cells: | 1 |
Discharge Current: | 120µA |
Termination Style: | PC Pin |
Operating Temp Range: | -20°C to +60°C |
Dimension: | L 20mm x H 2mm |
Mounting Method: | Vertical Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
800+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
Vertical Mount