text.skipToContent text.skipToNavigation

Manufacturer Part #

L91VP

Size AA 1.5V 3000 mAh Non Rechargeable Ultimate Lithium Cylindrical Cell Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Energizer L91VP - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Discharge Current: 2.5A
Diameter: 14.5mm
Operating Temp Range: -40°C to +60°C
Dimension: L  50.5mm
Storage Temperature Range: -40°C to +60°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
10,540
USA:
10,540
39,060
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
620
Multiple Of:
620
Total
$1,078.80
USD
Quantity
Unit Price
620+
$1.74
Product Variant Information section