Manufacturer Part #
CR1632FH1-LF
CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per | ||||||||||
Date Code: |
Renata Batteries CR1632FH1-LF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Renata Batteries CR1632FH1-LF - Technical Attributes
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 16 mm |
Capacity: | 137mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Renata Batteries subsidiary of the Swatch Group Ltd, was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.
The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today, as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.
The CR1632FH1-LF is a 3V lithium coin cell battery that is 16 mm x 3.2 mm with 2 horizontal tabs and a rated capacity of 125 mAh. The CR1632FH1-LF is suitable for applications with a temperature range from -40 to +85 °C, and has a self discharge rate of <1%/year at 23°C.
Available Packaging
- Tray Qty: 400+ / Unit Price: $0.67 / Stock: 400 Qty: 400+$0.67 Stock: 400
- Tray Qty: 100+ / Unit Price: $0.95 / Stock: 100 Qty: 100+$0.95 Stock: 100
- Tray Qty: 300+ / Unit Price: $0.635 / Stock: 1,200 Qty: 300+$0.635 Stock: 1,200
- Tray Qty: 100+ / Unit Price: $1.08 / Stock: 0 Qty: 25+$1.08 Stock: 0
- Tray Qty: 500+ / Unit Price: $1.08 / Stock: 0 Qty: 25+$1.08 Stock: 0
- Tray Qty: 200+ / Unit Price: $0.645 / Stock: 600 Qty: 200+$0.645 Stock: 600
- TraySelected Variant Qty: 500+ / Unit Price: $0.915 / Stock: 0 Qty: 500+$0.915 Stock: 0
Package Qty:
500 per