text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-3032/BN

BR Series Ø 30 mm 3 V 500 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Panasonic BR-3032/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 30 mm
Capacity: 500mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$34.40
USD
Quantity
Unit Price
20
$1.72
60
$1.69
100
$1.68
200
$1.66
400+
$1.64
Product Variant Information section