Manufacturer Part #
BR-1225/HCN
BR Series Ø12.5 mm 3 V 48 mAh Non-Rechargeable Lithium Coin Cell Battery
Product Specification Section
Panasonic BR-1225/HCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic BR-1225/HCN - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 12.5 mm |
Capacity: | 48mAh |
Rechargeable: | No |
Mounting Method: | PCB Mount |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
8,440
USA:
8,440
Factory Lead Time:
22 Weeks
Quantity
Unit Price
40
$1.09
120
$1.06
160
$1.05
400
$1.02
600+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount