6131101501 in Std. Mfr. Pkg by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6131101501

CR 1/3 N Series 3 V 170 mAh Lithium Manganese Dioxide Button Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 6131101501 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 1/3 N
Capacity: 170mAh
Rechargeable: No
Diameter: 11.6mm
Dimension: L  10.8mm x D  11.6mm
Storage Temperature Range: -55°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$1,480.00
USD
Quantity
Unit Price
500+
$2.96
Product Variant Information section