5622101501 in Box by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5622101501

V 7/8H: 8.4 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 5622101501 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 9V
Battery Cell Size: 7/8 H
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Dimension: L  48.5mm x W  26.6mm x H  15.7mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
272
Multiple Of:
272
Total
$3,576.80
USD
Quantity
Unit Price
272+
$13.15