FDD6685 in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD6685

P-Channel 30 V 20 mOhm Surface Mount PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD6685 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 11A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 43ns
Rise Time: 11ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V
Technology: PowerTrench
Input Capacitance: 1715pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD6685 is a 30 V 20 mΩ P-Channel MOSFET is a rugged gate version of advanced PowerTrench process It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5 V – 25 V)

Features:

  • -40 A, -30 V
  • RDS(ON) = 20 mΩ @ VGS = -10 V
  • RDS(ON) = 30 mΩ @ VGS = -4.5 V
  • Fast switching speed
  • High performance trench technology for extremelylow RDS(ON)
  • High power and current handling capability
  • Qualified to AEC Q101

Applications:

  • External AC-DC Merchant Power Supply -
  • Wireless Communications
  • Wireless LAN Access Point/Router
  • E-book Reader
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.515
5,000+
$0.505
Product Variant Information section