DMN2056U-7 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2056U-7

DMN Series 20 V 38 mOhm 0.66 W SMT N-Channel Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Diodes Incorporated DMN2056U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 0.66W
Qg Gate Charge: 4.3nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4A
Turn-on Delay Time: 1.8ns
Turn-off Delay Time: 8.5ns
Rise Time: 2.8ns
Fall Time: 1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 339pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
3,000
$0.0595
9,000
$0.058
12,000
$0.0576
30,000
$0.0564
45,000+
$0.0552
Product Variant Information section