DMG6968U-7 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG6968U-7

Single N-Channel 20 V 1.3 W 8.5 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Diodes Incorporated DMG6968U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 8.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6.5A
Turn-on Delay Time: 54ns
Turn-off Delay Time: 613ns
Rise Time: 66ns
Fall Time: 205ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: Si
Height - Max: 1.1mm
Length: 3mm
Input Capacitance: 151pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.20
USD
Quantity
Unit Price
3,000
$0.0524
9,000
$0.0511
15,000
$0.0505
30,000
$0.0497
60,000+
$0.0484
Product Variant Information section