DTC013ZMT2L in Reel by ROHM | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC013ZMT2L

DTC013Z Series 50 V 0.1 A 150 mW Surface Mount NPN Digital Transistor - SOT-723

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC013ZMT2L - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 1kΩ/10kΩ
Collector Current Max: 0.1A
Supply Voltage: 50V
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 30
Configuration: Single
Frequency - Transition: 250MHz
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$248.00
USD
Quantity
Unit Price
8,000
$0.031
16,000
$0.0305
24,000
$0.0302
32,000
$0.03
40,000+
$0.0294
Product Variant Information section