SMMBT5551LT1G in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBT5551LT1G

SMMBT Series 160 V 60 mA SMT PNP Silicon High Voltage Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi SMMBT5551LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.00
USD
Quantity
Unit Price
3,000
$0.0225
9,000
$0.022
15,000
$0.0217
45,000
$0.0212
75,000+
$0.0207