MMBT3906LT1G in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906LT1G

MMBT3906L Series 40 V 200 mA PNP Silicon General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi MMBT3906LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT3906LT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements
Read More...
Pricing Section
Global Stock:
363,000
USA:
363,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0092
30,000
$0.0089
75,000
$0.0087
120,000+
$0.0084