MJ15024G in Tray by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ15024G

MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
onsemi MJ15024G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 160A
DC Current Gain-Min: 15
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Features & Applications

The MJ15022 and MJ15024 are PowerBase power transistors designed for high power audio, disk head positioners and other linear applications.

Features :

  • High Safe Operating Area (100% Tested) - 2 A @ 80 V
  • High DC Current Gain -  hFE = 15 (Min) @ IC = 8 Adc
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,798
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$842.00
USD
Quantity
Unit Price
1
$4.43
15
$4.33
40
$4.27
100
$4.21
250+
$4.09
Product Variant Information section