
Manufacturer Part #
BAS516,115
BAS16 Series 100 V 4 A Surface Mount High Speed Switching Diode - SOD-523
Product Specification Section
Nexperia BAS516,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS516,115 - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 1pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
117,000
USA:
117,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0134
9,000
$0.0131
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount