ZHCS1000TA in Reel by Diodes Incorporated | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHCS1000TA

ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Diodes Incorporated ZHCS1000TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1000mA
Peak Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 425mV
Power Dissipation: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZHCS1000TA is a Schottky barrier diode and it is available in a SOT-23 package.

Features:

  • High current capability (IF = 1 A)
  • Low VF
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC – DC Converters
  • Mobile Telecomms
  • PCMIA & SCSI
Read More...
Pricing Section
Global Stock:
33,000
USA:
33,000
591,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section